Photoelectric Sensors
OPB700Z
Photoelectric Sensor Reflective NPN 0.00508m 4-Pin
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Light Source
Infrared
Maximum Sensing Distance (m)
0.00508
Peak Emission Wavelength (nm)
890
Output Type
NPN
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Screw
Package Height
25.65(Max)
Package Width
2.79(Max)
Package Length
15.49(Max)
PCB changed
4
Pin Count
4

