Arrow Electronic Components Online
Operational Amplifiers - Op Amps

OPA857TD2

Op Amp Single Ultra Low Noise Amplifier 3.6V 15-Pin Bare Die

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultra Low Noise Amplifier
  • Manufacturer Type
    Ultra Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Output Current (mA)
    20
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    220
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Package Height
    0.38
  • Package Width
    0.79
  • Package Length
    0.81
  • PCB changed
    15
  • Supplier Package
    Bare Die
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources