Operational Amplifiers - Op Amps
OPA857TD1
Op Amp Single Ultra Low Noise Amplifier 3.6V 15-Pin Bare Die
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Ultra Low Noise Amplifier
Manufacturer Type
Ultra Low Noise Amplifier
Number of Channels per Chip
1
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
3.6
Typical Output Current (mA)
20
Power Supply Type
Single
Typical Slew Rate (V/us)
220
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Package Height
0.38
Package Width
0.79
Package Length
0.81
PCB changed
15
Supplier Package
Bare Die
Pin Count
15