Arrow Electronic Components Online
OD601524HB|ORIONFAN|simage
OD601524HB|ORIONFAN|limage
Blowers and Fans

OD6015-24HB

DC Fan Axial Ball Bearing 24V 15V to 26V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    15 to 26
  • Line Current (A)
    0.15
  • Power Rating (W)
    3.5
  • Typical Speed (r/min)
    4250
  • Maximum Airflow (CFM)
    20.2
  • Maximum Static Pressure
    0.19inH2O
  • Noise Level (dB)
    32.4
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 15
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    15
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources