Dev Kit
NT4H2421G0DA8/02J
NFC/RFID Tag and Transponder IC 13560kHz 256Byte PLLMC T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Technology
Active
RF Type
NFC
Style
IC
Memory Size
256Byte
Number of Overwrites (Times)
200000(Min)
Data Retention (Year)
50(Min)
Maximum Data Rate (Kbps)
848
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-4|ISO/IEC 7816-4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Package Height
0.26(Max)
Package Length
35
Supplier Package
PLLMC

