Reduced Price
NIC ComponentsNRSNA4I2J750TRFResistor Networks and Arrays
Res Thick Film Array 75 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 75 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.67 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.3 | |
| Surface Mount |
Create more space in your circuit design by using this NRSNA4I2J750TRF resistor array developed by NIC Components that packs multiple resistors into one IC chip. Its temperature coefficient is ±250 ppm/°C. This product's 2 resistors have a value of 75 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.67 mm. The NRSNA4I2J750TRF part has a convex termination style. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

