Arrow Electronic Components Online
NRS2012T2R2MGJ|TAIYO|limage
NRS2012T2R2MGJ|TAIYO|simage
Inductor Surface Mount

NRS2012T2R2MGJ

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 0.1284Ohm DCR T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.37
  • Maximum Saturation Current (A)
    1.35
  • Maximum DC Resistance (Ohm)
    0.1284
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources