Arrow Electronic Components Online
NR6028T3R0N|TAIYO|simage
NR6028T3R0N|TAIYO|limage
Inductor Surface Mount

NR6028T3R0N

Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.4
  • Maximum Saturation Current (A)
    3.6
  • Maximum DC Resistance (Ohm)
    0.0299
  • Minimum Self Resonant Frequency (Hz)
    55M
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources