Arrow Electronic Components Online
NP3100SBT3G|ONSEMI|limage
NP3100SBT3G|ONSEMI|simage
Thyristor Surge Protection Devices - TSPDs

NP3100SBT3G

Thyristor Surge Protection Devices 275V 2-Pin SMB T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Bi-Directional
  • Repetitive Peak Reverse Voltage (V)
    275(Min)
  • Repetitive Peak Forward Blocking Voltage (V)
    275(Min)
  • Peak On-State Voltage (V)
    4@1A
  • Maximum Breakover Voltage (V)
    350
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    5000(Min)
  • Maximum Peak Pulse Current (A)
    250
  • Rated Average On-State Current (A)
    2.2
  • Maximum Holding Current (mA)
    150(Min)
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Breakover Current (mA)
    800
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max) mm
  • Package Width
    3.81(Max) mm
  • Package Length
    4.57(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources