Inductor Surface Mount
NLV32T-680J-EF
Inductor General Purpose Molded/Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
68u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
5%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.05
Maximum Saturation Current (A)
0.05
Maximum DC Resistance (Ohm)
9
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
12M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4
Order Quantity

