Arrow Electronic Components Online
NLV27WZ06DFT2G|ONSEMI|limage
NLV27WZ06DFT2G|ONSEMI|simage
Inverters and Schmitt Triggers

NLV27WZ06DFT2G

Inverter 2-Element 6-Pin SC-88 T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLV27WZ06DFT2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    LCX
  • Logic Function
    Inverter
  • Number of Elements per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    9@1.65V to 1.95V|6.1@2.3V to 2.7V|5.6@3V to 3.6V|4.4@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    9.5
  • Process Technology
    0.6um
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5|1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources