Arrow Electronic Components Online
No Image Available
Cellular Modules

NL-SW-LTE-SRC7611-4

Embedded Cellular Modem

NimbeLink
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    6.9
  • Package Width
    29
  • Package Length
    33.9
  • PCB changed
    20
  • Pin Count
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources