Cellular Modules
NL-SW-LTE-QBG95-B
CAT M1/CAT NB2 Cellular Module 850MHz/900MHz/1800MHz/1900MHz 20-Pin
NimbeLinkProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
850/900/1800/1900
SIM Card
Yes
Antenna Connector Type
U.FL
SMS Supported
No
Voice Supported
No
Packet Data Rate (Kbps)
32|70|300|375
Interface Type
UART/USB
Minimum Operating Supply Voltage
3.4V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
CAT M1/CAT NB2
Mounting
Through Hole
Package Height
6.2 mm
Package Width
29 mm
Package Length
33.9 mm
PCB changed
20
Pin Count
20