Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Module/IC Classification
IC
Operation
Read/Write
Memory Size
8KByte
Frequency Range (MHz)
13.56(Typ)
Host Interface
I2C
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

