Arrow Electronic Components Online
NDT456P|ONSEMI|simage
NDT456P|ONSEMI|limage
MOSFETs

NDT456P

Trans MOSFET P-CH 30V 7.5A 4-Pin(3+Tab) SOT-223 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    7.5
  • Maximum Drain-Source Resistance (mOhm)
    30@10V
  • Typical Gate Charge @ Vgs (nC)
    47@10V
  • Typical Gate Charge @ 10V (nC)
    47
  • Typical Input Capacitance @ Vds (pF)
    1440@15V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    70
  • Typical Rise Time (ns)
    65
  • Typical Turn-Off Delay Time (ns)
    70
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.69(Max)
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources