Arrow Electronic Components Online
NCV8605MNADJT2G|ONSEMI|simage
NCV8605MNADJT2G|ONSEMI|limage
線形レギュレータ

NCV8605MNADJT2G

LDO Regulator Pos 1.25V to 5V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 5
  • Maximum Output Current (A)
    0.675
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.47@500mA
  • Reference Voltage (V)
    1.25(Typ)
  • Line Regulation
    4mV(Typ)
  • Load Regulation
    10mV(Typ)
  • Junction to Ambient
    75°C/W
  • Junction to Case
    18°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources