AC to DC Switching Converters
NCV1077CSTBT3G
AC to DC Switching Converter Flyback 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223 Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Topology
Flyback
Minimum Supply Voltage (V)
7.7
Maximum Supply Voltage (V)
8.5
Minimum Under Voltage Lock Out (V)
6.1
Typical Under Voltage Lock Out (V)
6.3
Maximum Under Voltage Lock Out (V)
6.6
Maximum Supply Current (mA)
1(Typ)
Maximum Switching Frequency (kHz)
100(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.57
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

