Arrow Electronic Components Online
NCP699SN14T1G|ONSEMI|simage
NCP699SN14T1G|ONSEMI|limage
선형 조절기

NCP699SN14T1G

LDO Regulator Pos 1.4V 0.15A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.4
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.1
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.85@150mA
  • Line Regulation
    3mV/V
  • Load Regulation
    0.8mV/mA
  • Typical Ground Current @ Full Load (mA)
    0.04
  • Junction to Ambient
    250°C/W
  • Special Features
    Current Limit|Enable Control|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources