Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Adjustable
Topology
Shunt
Initial Accuracy
0.5%
Maximum Temperature Coefficient
50ppm/°C(Typ)
Output Voltage (V)
2.5 to 36
Maximum Input Voltage (V)
37
Maximum Output Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94 mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

