Supervisory Circuits
NCP304LSQ43T1G
Processor Supervisor 4.3V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/CMOS
Minimum Reset Threshold Voltage (V)
4.214
Typical Reset Threshold Voltage (V)
4.3
Maximum Reset Threshold Voltage (V)
4.386
Minimum Operating Supply Voltage (V)
0.8
Maximum Operating Supply Voltage (V)
10
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SC-82AB
Pin Count
4
Lead Shape
Gull-wing

