onsemiNC7S14M5XInverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin SC-74A T/R
| Compliant | |
| EAR99 | |
| Active | |
| NC7S14M5X | |
| Automotive | No |
| PPAP | No |
| S14 | |
| Inverter Schmitt Trigger | |
| 1 | |
| 100@2V|27@3V|20@4.5V|17@6V | |
| 125 | |
| 0.18um | |
| Push-Pull | |
| 2.6 | |
| -2.6 | |
| 1.9 | |
| 0.26 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-74A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

