Arrow Electronic Components Online
NB3V1108CDTR2G|ONSEMI|simage
NB3V1108CDTR2G|ONSEMI|limage
Clock Buffers and Drivers

NB3V1108CDTR2G

Clock Fanout Buffer 8-OUT 1-IN 1:8 16-Pin TSSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:8
  • Number of Outputs per Chip
    8
  • Maximum Input Frequency (MHz)
    250
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.5@1.71V to 1.89V|2@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    10
  • Input Logic Level
    LVCMOS
  • Output Logic Level
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources