Standoffs
NAS1831AC3B15
Standoff Hex F/F 4-40-THD 4.76mm-A/F Aluminum Chemical Film
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Type
Hex
Gender
F/F
Material
Aluminum
Thread Size
#4-40
Body Length (Imperial) (in)
15/16
Width Across Flats (mm)
4.76
Width Across Flats (Imperial) (in)
3/16
Finish
Chemical Film

