Arrow Electronic Components Online
NAS1829C6J12|RAFHDWE|simage
NAS1829C6J12|RAFHDWE|limage
Standoffs

NAS1829C6J12

Standoff Hex M/F 10-32-THD Steel 303 Passivated

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Typ
    Hex
  • Geschlecht
    M/F
  • Material
    Steel 303
  • Gewindegröße
    #10-32
  • Körperlänge (imperial) (in)
    3/4
  • Breite über Ebenen (imperial) (in)
    3/8
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Oberfläche
    Passivated

Documentation and Resources

Datasheets
Design resources