Flash
MX25L12833FZNI-10G TR
3V, 128M-Bit (X 1/X 2/X 4) CMOS MXSMIO (Serial Multi I/O) Flash Memory
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
Unknown
PPAP
Unknown
Cell Type
NOR
Chip Density (bit)
128M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
32
Sector Size
4Kbyte x 4096
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
128M/64M/32M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
60/Chip
Maximum Programming Time (ms)
1.2/Page
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
25
Program Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
6
Package Length
5
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8