Arrow Electronic Components Online
MU096M200AQCLKS|MOONS|simage
MU096M200AQCLKS|MOONS|limage
LED Power Supplies

MU096M200AQ_CLKS

AC/DC LED Power Supply 96W Single 8-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24 to 48
  • Maximum Output Current (mA)
    2000
  • Output Power (W)
    96
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    0-10V
  • IP Rating
    IP20
  • Mounting
    Screw
  • Package Height
    26
  • Package Width
    31
  • Package Length
    420
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources