Arrow Electronic Components Online
MU050S150BQI611|MOONS|simage
MU050S150BQI611|MOONS|limage
LED Power Supplies

MU050S150BQI611

AC/DC LED Power Supply 50W Single 18-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    8 to 55
  • Maximum Output Current (mA)
    1500
  • Output Power (W)
    50
  • Input Voltage Range
    90VAC to 305VAC
  • IP Rating
    IP20
  • Warranty
    5Year
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    76
  • Package Length
    130
  • PCB changed
    18
  • Pin Count
    18
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources