Microcontrollers - MCUs
MSP430F5510IZXH
Msp430F5510, Msp430F550X Mixed Signal Microcontrollers
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Device Core
MSP430
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
RAM Size
4KB
Number of I/Os
47
ADC Channels
10
UART
2
SPI
4
I2C
2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
80
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
80

