Board Mount Pressure Sensors
MS580305BA01-00
Board Mount Pressure Sensor 0bar to 5bar Absolute 8-Pin Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0bar to 5bar
Maximum Overload Pressure
30bar
Equivalent Overload Pressure Range (psi)
100 to 500
Response Time (ms)
8.22
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.0125(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.88
Package Width
6.4
Package Length
6.2
PCB changed
8
Pin Count
8

