Connector Accessories
MS3181-10RA
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Receptacle Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Anodize
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
21.8
Product Length (mm)
14.3