DC to DC Converter and Switching Regulator Chip
MP9488GS-Z
Conv DC-DC 7.5V to 450V Step Down Single-Out 8-Pin SOIC T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Step Down
Output Type
Adjustable
Switching Regulator
No
Number of Outputs
1
Minimum Input Voltage (V)
7.5
Maximum Input Voltage (V)
450
Operating Supply Voltage Range (V)
7.5 to 450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

