Arrow Electronic Components Online
MM5D91E00|JORJIN|simage
MM5D91E00|JORJIN|limage
Sensor Development Boards and Kits

MM5D91E00

MM5D91-00 Presence Detection Evaluation Kit

Jorjin Technologies
Datasheets 

MM5D91-00 Presence Detection Evaluation Kit

Based on the MM5D91-00 Radar sensor module, the MM5D91E00 evaluation board is built to demonstrate the function of presence detection of the Infineon 60 GHz radar sensor with its sophisticated radar presence detection algorithms.



Related Article

Choose Appropriate Presence Detection Technologies and Solutions



Related Product

MM5D91-00: 60GHz mmWave Radar, Presence Detection Sensor Module


Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Kit
  • Supported Device
    MM5D91-00
  • Supported Device Technology
    Radar
  • Interface Type
    USB
  • Product Length (mm)
    42.2
  • Product Depth (mm)
    26
Order Quantity

Documentation and Resources

Datasheets
Design resources