Connector D-Subminiature
MM-222-009-261-45WD
Conn Micro-D SKT 9 POS 0.635mm Crimp ST Cable Mount 9 Terminal 1 Port AirBorn
AirbornM Series Micro-D Connectors
The Molex AirBorn Micro-D Connectors offer a connector density that is four times greater than that of traditional D-sub connectors. Their durable housings, dependable performance in the field, and built-in automatic polarization make Micro-D Connectors an excellent choice for achieving significant space reduction in printed circuit boards and packaging designs.
Additional content
- Download Product Catalog: AirBorn Micro-D Connectors
Key Features
- 0.050" (1.27mm) contact spacing
- Sizes 9-128 contacts
- Board mount available in SMT, PTH or Card Edge terminations
- IO available as solder cup or with flying leads
- Metal and plastic body options
- Rugged low-profile body available
- 4 reliable points-of-contact
- Backshells, Connector Savers & Dust Covers available
Why M Series Micro-D Connectors
- Extremely rugged & reliable: The M Series contact system utilizes 4 points-of-contact system ensures contact is maintained no matter how rough the ride.
- Space flight heritage: AirBorn M Series are space-grade Micro D Connectors. Customers can use the Part Number Modification Guide to specify space screening and qualification testing when ordering.
- High Temp Micro Ds handle the heat: With safe operating temperatures spanning -55°C to 205°C and superior vibration resistance, the high-temperature Micro D options fit the bill for downhole drilling.
Industries
- Military & Defense
- Aerospace
- Medical Equipment
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
26
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Less Contact
No
Product Length (mm)
19.69
Product Depth (mm)
10.61
Product Height (mm)
7.56
Tradename
AirBorn
Contact Plating
Gold
Contact Material
Brass
Mounting
Cable Mount

