Inductor Surface Mount
MLF1608D47NMTA00
Inductor General Purpose Shielded Multi-Layer 0.047uH 20% 50MHz 10Q-Factor Ferrite 0.2A 0.2Ohm DCR 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.047u
Tolerance
20%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
0.2
Maximum Saturation Current (A)
0.2
Maximum DC Resistance (Ohm)
0.2
Minimum Quality Factor
10
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
600M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

