Arrow Electronic Components Online
MKS2PDC24|OMRON|simage
MKS2PDC24|OMRON|limage
Power Relays

MKS2P DC24

Power Relay 24VDC 24VAC 10A DPDT(34.5x34.5x53.3)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    24
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    110
  • Coil Resistance (Ohm)
    48.4
  • Maximum Pick-Up Voltage
    19.2VAC
  • Minimum Dropout Voltage
    6VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    90
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    34.5
  • Product Height (mm)
    53.3

Documentation and Resources

Datasheets
Design resources