Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
400
Maximum Collector-Emitter Voltage (V)
250
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 150
Maximum Base Current (A)
5
Maximum Collector-Emitter Saturation Voltage (V)
1.4@800mA@8A|4@3.2A@16A
Maximum DC Collector Current (A)
16
Minimum DC Current Gain
20@8A@5V
Maximum Power Dissipation (mW)
200000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
20.7
Package Width
5
Package Length
16.01
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

