Arrow Electronic Components Online
MJN3CAC120|OMRON|simage
MJN3CAC120|OMRON|limage
Power Relays

MJN3C-AC120

Power Relay 120VAC 10A 3PDT(38.73x35.56x48.38)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • AC Coil Voltage (V)
    120
  • Coil Resistance (Ohm)
    1.7K
  • Maximum Pick-Up Voltage
    102VAC
  • Maximum AC Switching Voltage (V)
    240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    15
  • Release Time (ms)
    6
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    54
  • Product Length (mm)
    38.73
  • Product Depth (mm)
    35.56
  • Product Height (mm)
    48.38

Documentation and Resources

Datasheets
Design resources