Arrow Electronic Components Online
MJE803G|ONSEMI|limage
MJE803G|ONSEMI|simage
Darlington BJT

MJE803G

Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) TO-225 Box

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Continuous DC Collector Current (A)
    4
  • Maximum Collector Cut-Off Current (uA)
    100
  • Maximum Base Current (A)
    0.1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Collector-Emitter Saturation Voltage (V)
    2.8@40mA@2A|3@40mA@4A
  • Minimum DC Current Gain
    100@4A@3V|750@2A@3V
  • Maximum Power Dissipation (mW)
    40000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Minimum DC Current Gain Range
    <500|500 to 3600
  • Mounting
    Through Hole
  • Package Height
    10.85
  • Package Width
    2.7
  • Package Length
    7.6
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-225
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources