Sensor Development Boards and Kits
MIKROE-1647
74LVC1T45/US5881 Hall Effect Sensor Click Board
MikroElektronikaProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
74LVC1T45/US5881
Supported Device Technology
Hall Effect
Interface Type
GPIO
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
31
Product Length (mm)
42.9
Product Depth (mm)
25.4

