Top Purchased
LittelfuseMICROSMD005F-2PTC Resettable Fuses
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Maximum Voltage Rating | 30VDC |
| Maximum Current Rating (A) | 10 |
| Hold Current (A) | 0.05 |
| Trip Current (A) | 0.15 |
| Minimum Initial Resistance (Ohm) | 3.6 |
| Maximum Post Trip Resistance (Ohm) | 50 |
| Typical Power Dissipation (W) | 1(Max) |
| Maximum Trip Time (s) | 1.5@0.25A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 3.43 X 2.8 X 0.85 |
| Product Length (mm) | 3.43(Max) |
| Product Depth (mm) | 2.8(Max) |
| Product Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Package/Case | 1210 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
