Arrow Electronic Components Online
MGN2CDC12|OMRON|simage
MGN2CDC12|OMRON|limage
Power Relays

MGN2C-DC12

Power Relay 12VDC 30A DPDT(84.33x63.5x60.45)mm

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    166.67
  • Coil Resistance (Ohm)
    72
  • Maximum Pick-Up Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    600
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    30
  • Operate Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Termination Style
    Screw Terminal
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    115
  • Product Weight (g)
    283
  • Product Length (mm)
    84.33
  • Product Depth (mm)
    63.5
  • Product Height (mm)
    60.45

Documentation and Resources

Datasheets
Design resources