Arrow Electronic Components Online
MFS350|BOURNS|simage
MFS350|BOURNS|limage
Top Searched
PTC Resettable Fuses

MF-S350

PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 2.5W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    3.5
  • Trip Current (A)
    6.3
  • Minimum Initial Resistance (Ohm)
    0.017
  • Maximum Initial Resistance (Ohm)
    0.031
  • Maximum Post Trip Resistance (Ohm)
    0.04
  • Typical Power Dissipation (W)
    2.5
  • Maximum Trip Time (s)
    3@20A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    14 X 13.5 X 1.1
  • Product Length (mm)
    14(Max)
  • Product Depth (mm)
    13.5(Max)
  • Product Height (mm)
    1.1(Max)
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources