Arrow Electronic Components Online
MFR1102|BOURNS|simage
MFR1102|BOURNS|limage
PTC Resettable Fuses

MF-R110-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.1
  • Trip Current (A)
    2.2
  • Minimum Initial Resistance (Ohm)
    0.1
  • Maximum Initial Resistance (Ohm)
    0.18
  • Maximum Post Trip Resistance (Ohm)
    0.27
  • Typical Power Dissipation (W)
    0.7
  • Maximum Trip Time (s)
    6.6@5.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    8.9 X 3
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    8.9(Max)
  • Product Depth (mm)
    3(Max)
  • Seated Plane Height (mm)
    14(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources