Inductor Surface Mount
MEKK2520T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 2.4A 0.097Ohm DCR 1008 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Metal
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.4
Maximum Saturation Current (A)
3.1
Maximum DC Resistance (Ohm)
0.097
Quality Test Frequency (Hz)
1M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1

