Microchip TechnologyMCP8063-E/MDMotor Controller and Driver ICs
Sensorless Motor Driver Automotive AEC-Q100 8-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| Brushless DC Motor | |
| 2 | |
| 14 | |
| 10 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
This sensorless MCP8063-E/MD stepper motor driver from Microchip Technology is built to automate a variety of different machines, such as pumps and actuators. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 14 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

