Analog to Digital Converters - ADCs
MCP3301-BI/SN
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit+Sign
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V
Integral Nonlinearity Error
±1LSB
Full Scale Error
-3/2LSB
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

