Audio Indicators and Alerts
MCP320Q
Audio Indicator Piezo 3VDC 20VDC 25mA 12VDC 55dBA 2650Hz to 3650Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3650
Frequency Range (Hz)
2650 to 3650
Minimum Sound Pressure (dBA)
55dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
20VDC
Maximum Supply Current (mA)
25
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Packaging
Bulk
Product Diameter (mm)
24
Product Height (mm)
17.4

