Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
25
Configuration
Single
Peak Reverse Repetitive Voltage (V)
35
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1@0.03A
Peak Reverse Current (uA)
0.1
Maximum Power Dissipation (mW)
500
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
1.2(Max)
Package Length
2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MicroMELF
Pin Count
2

