Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX31
Device Core
ARM1136JF-S
Maximum Clock Rate (MHz)
532
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
32KB
RAM Size
16KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
1
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Interface Type
I2C/I2S/SPI/UART/USB
SPI
3
I2C
3
I2S
1
UART
5
Data Cache Size
16KB
USB
3
Instruction Cache Size
16KB
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
1.12
Package Width
19
Package Length
19
PCB changed
473
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
473
Lead Shape
Ball

