Arrow Electronic Components Online
MCIMX287CVM4B|NXP|limage
MCIMX287CVM4B|NXP|simage
Application Processors and SOCs

MCIMX287CVM4B

SOC i.MX28 ARM926EJ-S 289-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX28
  • Device Core
    ARM926EJ-S
  • Maximum Clock Frequency (MHz)
    454
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    128KB
  • RAM Size
    128KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    2
  • I2S
    0
  • UART
    6
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    16KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.03(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    289
  • Lead Shape
    Ball
  • Family/Series
    MCIMX287
  • ALIAS
    935314282557
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    152(Min)
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources